Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC/DC Power Supply Single-Output 24V/28V 2.5A/2.2A 55W 11 Pin

View MAP55-1024: AC/DC Power Supply Single-Output 24V/28V 2.5A/2.2A 55W 11 Pin
Image is representative only
Power-One,Inc.
Jameco Part no. 2071241
Manufacturer POWER-ONE,INC.
Manufacturer no. MAP55-1024
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$222.39

# of Unit Price
1+ $222.39
10+ $208.89
100+ $194.19
  • Availability:Ship  16 Wks ARO 

 Add to cart

AC/DC Power Supply Single-Output 24V/28V 2.5A/2.2A 55W 11-Pin

Report a problem
Suggest a product
Specification Value
FamilyMAP55-1
Maximum Output Current2.5A|2.2A
Number of Outputs1
Maximum Output Power55W
Efficiency73%(Min)
Number of Outputs1
Minimum Isolation Voltage2600V
Input Frequency47Hz to 63Hz
Length (inch)6
Width (inch)3.2
Agency ApprovalsCSA|EN|TUV|UL
Height (inch)1.6
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Primary Output Voltage (VDC)24
Output Connector TypeScrew Terminal Block
Product Height40.6mm
Product Length83.1mm
TypeSwitching
Product Width152.4mm
Product TypeAC to DC Power Supply
Output Current (A)2.5
StyleU Frame
Maximum Output Power (W)70
Input Voltage90V to 132V|175V to 264V
Output Voltage24V|28V


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

Buy Now  $18.95


AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

Buy Now  $27.95


AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

Buy Now  $34.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.