AC/DC Power Supply Single-Output 24V/28V 2.5A/2.2A 55W 11-Pin

2071241

$223.45 ea


  • Part no.: 2071241
  • Manufacturer: POWER-ONE,INC.
  • Manufacturer no.: MAP55-1024
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $223.45
10+ $209.89
100+ $195.15
AC/DC Supply Single Output 24 Volt/28 Volt 2.5A/2.2A 55 Watt 11-Pin

Report a problem
Suggest a product
Specification Value
FamilyMAP55-1
Maximum Output Current2.5A|2.2A
Number of Outputs1
Maximum Output Power55W
Efficiency73%(Min)
Number of Outputs1
Minimum Isolation Voltage2600V
Input Frequency47Hz to 63Hz
Length (inch)6
Width (inch)3.2
Agency ApprovalsCSA|EN|TUV|UL
Height (inch)1.6
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Primary Output Voltage (VDC)24
Output Connector TypeScrew Terminal Block
Product Height40.6mm
Product Length83.1mm
TypeSwitching
Product Width152.4mm
Product TypeAC to DC Power Supply
Output Current (A)2.5
StyleU Frame
Maximum Output Power (W)70
Input Voltage90V to 132V|175V to 264V
Output Voltage24V|28V


Report a problem
Suggest a product