Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

Switch Channeltactile Normally Open (no) Single Pole Double Throw ( SPST ) Projected Plunger PC Pins 0.05A 24VDC 3000000CYCLES 1.96N Thru-Hole Bag

View B3W-4150: Switch Channeltactile Normally Open (no) Single Pole Double Throw ( SPST ) Projected Plunger PC Pins 0.05A 24VDC 3000000CYCLES 1.96N Thru-Hole Bag

B3W-4150: Switch Channeltactile Normally Open (no) Single Pole Double Throw ( SPST ) Projected Plunger PC Pins 0.05A 24VDC 3000000CYCLES 1.96N Thru-Hole Bag

View Larger Image
Image is representative only
Omron Electronics
Jameco Part no. 2086733
Manufacturer OMRON ELECTRONICS
Manufacturer no. B3W-4150
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.09

# of Unit Price
5+ $1.09
25+ $0.97
50+ $0.88
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

Switch ChannelTactile Normally Open (NO) Single Pole Double Throw (SPST) Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15VDC-20mA Actuator:0.275"

Buy Now  $0.39


Switch Push Button Tactile Off Momentary (On) Single Pole Single Throw Cap:155389 155409

Buy Now  $0.45


Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) PCB 15 Volt DC @ 20mA

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.