Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optical Switches

Photointerrupter Reflective Phototransistor 3 Pin

View HLC1395-002: Photointerrupter Linear Sensor-Diffuse

HLC1395-002: Photointerrupter Linear Sensor-Diffuse

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1860272
Manufacturer MICROSWITCH/HONEY
Manufacturer no. HLC1395-002
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.15

# of Unit Price
1+ $3.15
10+ $2.79
100+ $2.55
  • Availability:Ship  4 Days ARO 

 Add to cart

LINEAR SENSOR-DIFFUSE


POSITION, LINEAR
ROHS 3K

Report a problem
Suggest a product
Specification Value
FamilyHLC1395
Maximum Fall Time15us(Typ)
Maximum Reverse Voltage3V
Maximum Rise Time15000ns(Typ)
Output DevicePhototransistor
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
TypeReflective
Pin_Count3
Specification Value
Product Width2.21mm
Product Height5.72mm
Product Length4.45mm
Product TypePhotointerrupter
Maximum Power Dissipation100mW
Maximum Collector Emitter Voltage30V
Number of Channels per Chip1
Maximum Forward Current50mA
Maximum Collector Current30mA


Report a problem
Suggest a product

RELATED PRODUCTS

5 Volt Rectangular Reflective Phototransistor

Buy Now  $1.29


Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.