4-Phase 5VDC Unipolar Stepper Motor

$9.95 ea


  • Part no.: 237825
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: 25BY4801
Pricing
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

4-Phase 5VDC Unipolar Stepper Motor

Features:
  • Rated voltage: 5VDC
  • Step angle: 7.5° ±5%
  • Phase resistance: 10Ω
  • Current: 500mA
  • Detent torque: 45g-cm
  • Holding torque: 110g-cm
  • Mounting hole space: 1.38"
  • Mounting holes 0.14"
  • Shaft diameter: 0.08"
  • Shaft length: 0.35"
  • Motor diameter: 0.98"
  • Motor depth: 0.56"
  • Weight: 0.07 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage5
    Additional Feature.5A,7.5deg, 110 GM-CM,40


    Report a problem
    Suggest a product