Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Stepper

Step Motors 5VDC 500MA

View 25BY4801: 4 Phase Unipolar Stepper Motor Rated Voltage: 5VDC

25BY4801: 4 Phase Unipolar Stepper Motor Rated Voltage: 5VDC

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 237825
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 25BY4801
Catalog 142 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
25+ $7.95
  • Availability: Ship  today  

 Add to cart

4-Phase Unipolar Stepper Motor

Features:
  • Rated voltage: 5VDC
  • Step angle: 7.5° ±5%
  • Phase resistance: 10Ω
  • Current: 500mA
  • Detent torque: 45g-cm
  • Holding torque: 110g-cm
  • Mounting hole space: 1.38"
  • Mounting holes 0.14"
  • Shaft diameter: 0.08"
  • Shaft length: 0.35"
  • Motor diameter: 0.98"
  • Motor depth: 0.56"
  • Weight: 0.07 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage5
    Specification Value
    Additional Feature.5A,7.5deg, 110 GM-CM,40


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    MOTOR , STEP , 12VDC , 0.4A

    Buy Now  $21.95


    Step Motors 12 VDC 400mA

    Buy Now  $21.95


    Step Motors 12 VDC 600mA

    Buy Now  $35.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.