Electromechanical Relay Single Pole Single Throw No 5A 24 Volt 2.88Kohm Through Hole

$6.85 ea


  • Part no.: 2092199
  • Manufacturer: OMRON ELECTRONICS
  • Manufacturer no.: G6D-1A-ASI-DC24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.85
10+ $6.25
100+ $5.69
Electromechanical Relay 24VDC 2.88K Ohm 5A SPST-NO (18.5x6.5x12.5)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
Product Height12.5mm
FamilyG6D-ASI
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating150W/1.25KVA
Coil Current8.3mA
Coil Resistance2.88KOhm
Contact ArrangementSPST-NO
DC Coil Voltage24V
Maximum Pick-Up Voltage16.8VDC
Minimum Dropout Voltage2.4VDC
Contact MaterialSilver
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
Termination StylePC Pin
Product TypeElectromechanical Relay
Maximum Current Rating5A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count4
Product Length18.5mm
Product Depth6.5mm


Report a problem
Suggest a product