Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

Electromechanical Relay Single Pole, Single Throw no 5A 24 Volt 2.88KOHM through Hole

View G6D-1A-ASI-DC24: Relay SPST -no 5A 24V 2.88KOHM, Thru-Hole, BLK
Image is representative only
Omron Electronics
Jameco Part no. 2092199
Manufacturer OMRON ELECTRONICS
Manufacturer no. G6D-1A-ASI-DC24
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.79

# of Unit Price
1+ $6.79
10+ $6.45
100+ $5.89
  • Availability:Ship  3 Days ARO 

 Add to cart




RELAY,SPST-NO,5A,24V,2.88KOHM,
THRU-HOLE,BLK

Report a problem
Suggest a product
Specification Value
Product Height12.5mm
FamilyG6D-ASI
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating150W/1.25KVA
Coil Current8.3mA
Coil Resistance2.88KOhm
Contact ArrangementSPST-NO
DC Coil Voltage24V
Maximum Pick-Up Voltage16.8VDC
Minimum Dropout Voltage2.4VDC
Contact MaterialSilver
Specification Value
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
Termination StylePC Pin
Product TypeElectromechanical Relay
Maximum Current Rating5A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count4
Product Length18.5mm
Product Depth6.5mm


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.