Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Cable >> Speaker Wire

16 AWG 2 Conductor PVC Zip Automotive Speaker Cable - 25 Feet

View 5177-25: 16 AWG 2 Conductor PVC Zip Automotive Speaker Cable -25 Feet

5177-25: 16 AWG 2 Conductor PVC Zip Automotive Speaker Cable -25 Feet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2206301
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 5177-25
  RoHS compliant
Catalog 151 , page 44
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
  • Availability:Ship  1 Days ARO 

 Add to cart

16 AWG, 2 Conductor PVC Zip Automotive Speaker Cable - 25 Feet

  • 16 AWG annealed stranded (19 x 29) bare copper wire
  • Voltage: 300V max.
  • 25 foot spool

    Insulation

  • Red/Black Color coded flexible PVC
  • Temperature: -20°C to +60°C
  • Temperature: -20°C to +80°C (SAE J-1128)

    Applications

  • Stereo speaker wire
  • Automotive speaker wire
  • High definition low loss speaker cable
  • Language lab

    Industry Approvals

  • SAE J-1128
  • OSHA acceptable
  • RoHS Compliant

    Additional Lengths:

  • 100 feet of 18 AWG Zip Speaker Cable
  • 25 feet of 18 AWG Zip Speaker Cable



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    18 AWG 2 Conductor PVC Zip Automotive Speaker Cable - 100 Feet

    Buy Now  $29.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.