120VAC Fan 120x120x38mm 80cfm

$9.95 ea


  • Part no.: 2205392
  • Manufacturer: Adda USA
  • Manufacturer no.: AA1281MB-AW
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.25

120VAC Tubeaxial Fan

Specifications

  • Voltage: 120VAC
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 80
  • Bearing: Ball
  • Current (mA): 250
  • Power (Watts): 15.8
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 40
  • Connection (Leads): 12"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product