Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Regulated >> Wall Mount

C

Ultra Slim Dual Port AC Wall and USB Charger 1800 Watt Rated

View BL-920-320: Ultra Slim Dual Port AC Wall and USB Charger

BL-920-320: Ultra Slim Dual Port AC Wall and USB Charger

View Larger Image
Image is representative only
Steren Electronics Int'l
Jameco Part no. 2207654
Manufacturer STEREN ELECTRONICS INT'L
Manufacturer no. BL-920-320
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
  • Availability:Ship  3 Days ARO 

 Add to cart

Ultra Slim Dual Port AC Wall and USB Charger


Features:

  • Slim and sleek profile
  • 2 USB Charging Ports: 5 Volt, 1 Amp each (2.1 Amps total)
  • 2 3-prong AC outlets
  • Innovative design allows outlet-joints to expand in and out when you remove or attach the AC plug
  • Hidden swivel AC plug
  • Electrical rating: 120VAC @ 60Hz, 15A, 1800W
  • Dimensions: 6.7"L x 3.0"W x 0.75"D
  • Agency approvals: ETL, FCC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $14.95


    6 Watt AC-to-DC Regulated Linear Wall Adapter 12 Volt 0.5 Amp

    Buy Now  $11.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.5 Amp 12 Watt

    Buy Now  $14.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.