Male Quick Crimp N Cable Plug

$7.95 ea


  • Part no.: 2065844
  • Manufacturer: Amphenol RF
  • Manufacturer no.: 82-340
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Male Quick Crimp N Cable Plug

Specifications:

  • Outer diameter: 21.0mm
  • Inner diameter: 10.6mm
  • Length: 37.7mm
  • Impedance: 50Ω
  • Operating temperature: -65°C to 165°C
  • Body material: brass, nickel plating
  • Contact material: brass, silver plating
  • Durability: 500 cycles min.
  • Termination method: crimp
  • Gender: plug

    Report a problem
    Suggest a product
  • Specification Value
    Impedance50 Ohm
    Contact PlatingGold
    Operating Frequency0Hz to 11GHz
    Termination MethodCrimp/Solderable
    Body MaterialBrass


    Report a problem
    Suggest a product