Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

25 Ft. 22 AWG Dual-Rated Stranded Hook-Up Wire - White

View 818-9-25: 25 Ft 22 AWG Dual-Rated Stranded Hook-Up Wire -White

818-9-25: 25 Ft 22 AWG Dual-Rated Stranded Hook-Up Wire -White

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2207339
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 818-9-25
  RoHS compliant
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
5+ $3.59
10+ $3.29
  • Availability: Ship  today  

 Add to cart

25 ft. 22 AWG Dual-Rated Stranded Hook-Up Wire - White

Specifications

  • Color: White
  • 25 foot spool
  • Stranding: 16 x 30 tin copper wire
  • Nominal Outer Diameter: 0.08"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

    Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

    Related Products:

  • Alternate spool lengths and color (22 AWG)
  • Complete hook-up wire offering



    Report a problem
    Suggest a product
  • Specification Value
    CategoryWIRE
    PackageREEL
    Wire TypeHOOKUP
    Conductors1
    Wire Gauge (AWG)22
    Conductor Strand7X30
    Specification Value
    ColorWHITE
    Length (feet)25
    Voltage300V
    Insulation TypePVC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    10 Color 24 AWG Stranded Mounting Wire Kit

    Buy Now  $12.95


    Ul1007 18 Awg Stranded Hook Up Wire 100 Feet Black

    Buy Now  $15.95


    Ul1007-1569 16 Awg Stranded Hook Up Wire 100 Feet Black

    Buy Now  $17.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.