Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

SPST on-off Miniature Black Rocker Switch

View RS-001G-A-BB-4: SPST on-off Miniature Black Rocker Switch

RS-001G-A-BB-4: SPST on-off Miniature Black Rocker Switch

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2208198
Manufacturer   JAMECO VALUEPRO
Manufacturer no. RS-001G-A-BB-4
  RoHS compliant
Catalog 151 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
  • Availability: Ship  today  

 Add to cart

SPST on-off Miniature Black Rocker Switch


Features:

  • Contact form: SPST on-off
  • Contact rating: 250VAC @ 3A, 125VAC @ 6A
  • Contact resistance: 50mΩ max.
  • Life expectancy: 10,000 cycles
  • Color: Black
  • 2-pin connection
  • Dimensions: 0.59"L x 0.41"W x 0.75"D

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.145" Quick Connect
    Number of Pins2
    Contact FormSPST
    Specification Value
    Switch FunctionON-OFF
    Maximum Current Rating (A)3
    Voltage Rating (AC)250
    Actuator TypeRocker


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rocker Switch Quick Connect Rocker 16 Amp 250 Volt AC

    Buy Now  $2.95


    Rocker Switch Momentary (On) Off Momentary (On) Single Pole Double Throw Quick Connect Rocker 16 Amp 250 Volt AC Bulk

    Buy Now  $4.49


    DPST Rocker Switch with Green Indicator

    Buy Now  $4.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.