Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12 Volt DC Brushless Fan 60X60X10 14 CFM

View AD0612HB-G90: 12 Volt DC Brushless Fan

AD0612HB-G90: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2205499
Manufacturer ADDA INC
Manufacturer no. AD0612HB-G90
Catalog 142 , page 88
Free Friday
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.49
100+ $4.95
  • Availability:Ship  1 Days ARO 

 Add to cart

12 Volt DC Brushless Fan


Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 10
  • Air Flow (CFM): 14.06
  • Bearing: Ball
  • Current (mA): 250
  • Power (Watts): 3.0
  • Agency Approvals: UL/TUV/CE
  • Noise (dB): 33.8
  • Connection (Leads): 4.5" with connector

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.