Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Arduino >> Microcontrollers

Arduino Mini 05 Based on ATMEGA328 (without Headers)

View A000087: Mini without Headers Microcontroller: ATMEGA328

A000087: Mini without Headers Microcontroller: ATMEGA328

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2207697
Manufacturer ARDUINO
Manufacturer no. A000087
  RoHS compliant
Catalog 151 , page 157
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
25+ $27.95
  • Availability: Ship  today  

 Add to cart

Arduino Mini without Headers

The Arduino Mini is a small microcontroller board originally based on the ATmega168, but now supplied with the 328, intended for use on breadboards and when space is at a premium. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, and a 16 MHz crystal oscillator. It can be programmed with the USB Serial adapter or other USB or RS232 to TTL serial adapter.

The new Mini (revision 05) has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an onboard reset button. The new version has the same pin configuration as revision 04.

Warning: Don't power the Arduino mini with more than 9 volts, or plug the power in backwards: you'll probably kill it.

Specifications

  • Microcontroller: ATmega328
  • Operating Voltage: 5V
  • Input Voltage: 7-9 V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 8 (of which 4 are broken out onto pins)
  • DC Current per I/O Pin: 40 mA
  • Flash Memory: 32 KB (of which 2 KB used by bootloader)
  • SRAM: 2 KB
  • EEPROM: 1 KB
  • Clock Speed: 16 MHz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    The Arduino Starter Kit

    Buy Now  $119.95


    Getting Started with Arduino Kit v2.0

    Buy Now  $69.95


    Arduino Due

    Buy Now  $54.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.