Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

6W AC-to-DC Regulated Interchangeable Plug Wall Adapter with Plugs

View EMS240025-P5P-SZ: 6W AC-to-DC Regulated Interchangeable Plug Wall Adapter

EMS240025-P5P-SZ: 6W AC-to-DC Regulated Interchangeable Plug Wall Adapter

View Larger Image
Image is representative only
CUI Inc.
Jameco Part no. 2205632
Manufacturer CUI INC.
Manufacturer no. EMS240025-P5P-SZ
  RoHS compliant
Catalog 151 , page 92
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.79
  • Availability:Ship  1 Days ARO 

 Add to cart

6W AC-to-DC Regulated Interchangeable Plug Wall Adapter


Output: 24 Volts @ 0.25 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive plug
  • Input: 90-264VAC @ 47-63Hz
  • Ripple and noise: 240mVp-p
  • Line regulation: ±1%
  • Efficiency: 80%
  • Dimensions: 2.5"L x 1.6"W x 1.2"H

    Includes: US, UK, EU, AUS plugs

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Switching Wall Adapter
    Efficiency (%)80
    Length (inch)2.5
    Width (inch)1.6
    Height (inch)1.2
    Agency ApprovalsUL/CUL/TUV/CE
    Specification Value
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)24
    Power Supply ColorBlack
    Output Current (A)0.25
    Maximum Output Power (W)6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

    Buy Now  $15.95


    12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

    Buy Now  $14.95


    Power Supply Wall Adapter/Transformer 12VDC/.83A 2.1 mm without AC Clips UL/CUL/CE

    Buy Now  $9.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.