0.1" (2.54mm) Straight Single Row Male Header - 32 Position

$0.45 ea


  • Part no.: 2207849
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-1X32SG
  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35

0.1" (2.54mm) Straight Single Row Male Header - 32 Position

Features

  • Single row, 32 pins
  • 0.1" pin spacing
  • 0.025" square posts
  • 0.23" length post
  • Gold plating over nickel
  • Current Rating: 3A
  • Dielectric withstanding voltage: AC 500V
  • Insulator resistance: 5000M ohms min.
  • Operating temp: -45°C to +105°C



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product