Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Transistor Arrays

Darl Transis. Array/Linear, HS

View ULN2004AD: High-Voltage High-Current Darlington Transistor Array

ULN2004AD: High-Voltage High-Current Darlington Transistor Array


Image is representative only
Texas Instruments
Jameco Part no. 700613
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. ULN2004AD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 31
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.35
100+ $0.32
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

IC, HIGH-VOLTAGE HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Transistor TypeGENERAL PURPOSE SMALL SIGNAL
JESD-30 CodeR-PDSO-G16
JESD-97 Codee4
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Surface MountYES
Terminal FinishNICKEL PALLADIUM GOLD
Terminal FormGULL WING
Transistor PolarityNPN
Specification Value
Terminal PositionDUAL
Number of Elements7
Transistor ApplicationSWITCHING
Transistor Element MaterialSILICON
JEDEC-95 CodeMS-012AC
Power Dissipation Ambient-Max (W)0.95
Collector-emitter Voltage-Max (V)50
Collector Current-Max (IC) (mA)500
Moisture Sensitivity Level1
Additional FeatureLOGIC LEVEL COMPATIBLE
ConfigurationCOMPLEX


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.