Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optical Switches

Photointerrupter Transmissive 2.03MM Phototransistor 4 Pin

View OPB821Z: Photointerrupter Slotted Optical Switch

OPB821Z: Photointerrupter Slotted Optical Switch


Image is representative only
Optek Technology
Jameco Part no. 1872960
Manufacturer OPTEK TECHNOLOGY
Manufacturer no. OPB821Z
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 40
Pricing & Availability

$6.19

# of Unit Price
1+ $6.19
10+ $5.65
100+ $5.15
  • Availability:Ship  7 Wks ARO 

 Add to cart

SLOTTED OPTICAL SWITCH


SLOTTED OPTICAL SWITCH


Report a problem
Suggest a product
Specification Value
FamilyOPB821
Maximum Reverse Voltage2V
Output DevicePhototransistor
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingScrew
TypeTransmissive
Pin_Count4
Product Width6.35mm
Product Height8.89mm
Specification Value
Product Length15.24mm
Product TypePhotointerrupter
Maximum Power Dissipation100mW
Maximum Collector Emitter Voltage30V
Number of Channels per Chip1
Maximum Forward Current50mA
Peak Wavelength890nm
Gap Width2.03mm


Report a problem
Suggest a product

RELATED PRODUCTS

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

Buy Now  $2.75


Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

Buy Now  $2.75


Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin

Buy Now  $7.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.