3-Channel Sound-to-Light Organ with Low/Mid/High Channels

$53.95 ea


  • Part no.: 131684
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: K8017
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $53.95
5+ $48.95

3-Channel Light Organ


Features:

  • Low, Mid and High channels
  • Sensitivity adjustment per channel
  • LED indication per channel
  • Attractive translucent enclosure
  • Microphone included
  • Noise suppressed according to EN55015

    Specifications:

  • Operating voltages: 110-125 or 220-240VAC 50/60Hz
  • Max. load: 200W per channel (100W @ 110-125VAC)
  • Only suited for incandescent light bulbs
  • Dimensions (W x H x D): 155 x 45 x 160mm (6.2" x 1.8" x 6.4")

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product