Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Lighting

3 Channel Sound-to-Light Organ with Lo with Mid/High Channels

View K8017: 3 Channel Light Organ Low, Mid and High Channels

K8017: 3 Channel Light Organ Low, Mid and High Channels

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 131684
Manufacturer VELLEMAN INC.
Manufacturer no. K8017
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 312
Pricing & Availability

$53.95

# of Unit Price
1+ $53.95
5+ $48.95
  • Availability:Ship  6 Days ARO 

 Add to cart

3-Channel Light Organ


Features:

  • Low, Mid and High channels
  • Sensitivity adjustment per channel
  • LED indication per channel
  • Attractive translucent enclosure
  • Microphone included
  • Noise suppressed according to EN55015

    Specifications:

  • Operating voltages: 110-125 or 220-240VAC 50/60Hz
  • Max. load: 200W per channel (100W @ 110-125VAC)
  • Only suited for incandescent light bulbs
  • Dimensions (W x H x D): 155 x 45 x 160mm (6.2" x 1.8" x 6.4")

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Bare Conductive Glowing Paper House Kit

    Buy Now  $29.95


    Bulbdial Clock Kit

    Buy Now  $79.95


    Transmitter Kit Transmits a 40kHz Modulated IR Signal to a Distance of 6 To 8 Feet

    Buy Now  $22.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.