Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Audio

200 Watt Power Amplifier with 100 Watt RMS

View VM100: 200 Watt Power Amplifier with 100 Watt RMS (Audio)

VM100: 200 Watt Power Amplifier with 100 Watt RMS (Audio)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 645239
Manufacturer VELLEMAN INC.
Manufacturer no. VM100
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 311
Pricing & Availability

$84.95

# of Unit Price
1+ $84.95
5+ $76.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Amplifier Module


Features:

  • Excellent value for money
  • Fully discrete design using Epitaxial Darlington transistors
  • DC supply circuit on board with LED indication
  • Ideal for active speaker system or subwoofer, guitar amp, home theatre systems, instrument amp, etc.
  • Comes fully adjusted and tested
  • Overload and short circuit protection

    Specifications:

  • 200W music power @ 4Ω load
  • 100W RMS power @ 4Ω load
  • 70W RMS power @ 8Ω
  • Distortion: 0.02% @ 1KHz/10W
  • Damping factor: >800
  • Frequency response: 3Hz to 200KHz (-3dB)
  • Sensitivity: 0.6V RMS
  • Signal to noise ratio: 115dB
  • Power supply: 25-30VAC 120VA
  • PCB dimensions: 4.2 x 2.44" (107 x 62mm) approx.
  • Recommended power transformer:
  • Specification Value
    Product TypePower Amplifier
    Output (watt)200
    RMS (watt)100
    Specification Value
    Frequency Response3Hz-200KHz)-3dB)


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FM Stereo Transmitter Kit

    Buy Now  $32.95


    2x30 Watt Stereo Amplifier Kit

    Buy Now  $32.95


    Fm Radio 125Mm X 85Mm 12VDC / 100mA

    Buy Now  $29.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.