Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Kits-Modules

Robot
Store

Sensor, Flame Module, 5V, Range:20CM(4.8V) ~ 100CM (1V)

View DFR0076: Sensor Flame Module 5V RANGE:20CM (4.8V) ~ 100CM (1V) (Kits-Modules)

DFR0076: Sensor Flame Module 5V RANGE:20CM (4.8V) ~ 100CM (1V) (Kits-Modules)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2152278
Manufacturer DFROBOT
Manufacturer no. DFR0076
  RoHS compliant
Catalog 132 , page 155
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.25
25+ $5.59
  • Availability: Ship  today  

 Add to cart

Flame sensor

The flame sensor can be used to detect fire or other wavelength at 760 nm ~ 1100 nm light. In the fire-fighting robot game, the flame plays an important role in the probe, which can be used as the robot's eyes to find fire source or football. It can make use of fire-fighting robots, soccer robots.
Flame sensor probe angle of 60 degrees, the special sensitivity of the flame spectrum, and two M3 mounting holes to stabilize the module will not spin. The flame sensor's operating temperature is -25 degrees Celsius to 85 degrees Celsius, in the course of the flame it should be noted that the probe distance from the flame should not be too close in order to avoid damage.

Specifications:
  • Interface: Analog
  • Supply Voltage: +5 V
  • Detection range: 20cm (4.8V) ~ 100cm (1V)

    Documentation:
  • Data sheet

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PowerSwitch Tail II

    Buy Now  $29.95


    Conductive Sewing Thread Size 92

    Buy Now  $29.95


    3.3V/5V FTDI Basic Breakout Board

    Buy Now  $19.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.