Dagu T'Rex Metal Tank Chassis

$249.95 ea


  • Part no.: 2209932
  • Manufacturer: DAGU HI-TECH ELECTRONIC
  • Manufacturer no.: RS035
  • RoHS Compliant
Pricing
# of units Price
1+ $249.95
5+ $224.95

Dagu T'Rex Metal Tank Chassis

The T'REX TANK is an all-metal tank chassis designed for all-terrain robot projects. All six lower wheels have independent suspension to help improve traction and absorb shock. High ground clearance allows the T'REX to handle very rough terrain. The body is aluminum, the gears, tracks, suspension struts and wheels are die cast zinc. These metals offer good corrosion resistance so no maintenance for these parts is required.

The idler wheels can be easily removed for cleaning by removing the circlip on the shaft. Be careful when removing these as they are under spring tension and may shoot off. The idler wheels have brass bushes that require minimum maintenance. A dry lubricant should be used for the idler wheels and gearbox. Batteries not included.

Note: The chassis requires assembly.

Front view, side view, and specs of T'Rex Aluminum tank chassis

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product