Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder

1 Pound 48 Activated Rosin Cored Wire Solder Roll 96.5SN 3AG 0.5CU 0.031 Inch Diameter

View 24-7068-1402: 1 Pound 48 Activated Rosin Cored Wire Solder Roll

24-7068-1402: 1 Pound 48 Activated Rosin Cored Wire Solder Roll

View Larger Image
Image is representative only
Kester Solder
Jameco Part no. 2210108
Manufacturer KESTER SOLDER
Manufacturer no. 24-7068-1402
  RoHS compliant
Catalog 151 , page 136
Pricing & Availability

$94.95

# of Unit Price
1+ $94.95
10+ $89.95
  • Availability:Ship  1 Days ARO 

 Add to cart

1-Pound 48 Activated Rosin Cored Wire Solder Roll


Kester 48 Activated Rosin Flux for cored solder wire was developed for lead-free applications to enable soldering of most common metals. Kester 48 has performance characteristics far exceeding standard RA fluxes. Kester 48 builds on the performance of its predecessor Kester 44 with “instant-action” wetting to provide fast and reliable solder joints.

Features:

  • Tin 96.5%Sn
  • Silver 3%Ag
  • Copper 0.5%Cu
  • Solder wire diameter: 0.031” (0.79mm)
  • Wire gauge: 20 AWG, 21 SWG
  • Core size: 3.3%
  • Melting point: 422-428°F (217-220°C)
  • Activated rosin flux core
  • Unparalleled wetting performance
  • Excellent solderability and fast wetting to a variety of surface finishes
  • Low spattering
  • Classified as ROM1 per J-STD-004
  • Weight: 1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    % of Tin96.5
    % of Silver3
    % of Copper0.5
    Diameter (inch).031
    Specification Value
    Weight (lbs.)1
    ProductSolder
    PackagingRoll


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1 Pound Solder Roll Sn60 Pb40 0.031 Inch Diameter

    Buy Now  $32.95


    Kester "44"® 60/40 Solder 0.031 Inch Diameter

    Buy Now  $35.95


    1 Pound Lead-Free Solder Roll 99.3Sn 0.7Cu 0.031 Inch Diameter

    Buy Now  $36.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.