Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

Hookup Wire Gray 500 Foot 22 AWG Stranded PVC UL1007/UL1569

View 818-8-500: 500 Ft 22 AWG Dual-Rated Stranded Hook-Up Wire -Gray

818-8-500: 500 Ft 22 AWG Dual-Rated Stranded Hook-Up Wire -Gray

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2206686
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 818-8-500
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
2+ $23.95
  • Availability:Ship 03/09/16 

 Add to cart

500 ft. 22 AWG Dual-Rated Stranded Hook-Up Wire - Gray

Specifications

  • Color: Gray
  • 500 foot spool
  • Stranding: 7 x 30 tin copper wire
  • Nominal Outer Diameter: 0.062"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

    Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

    Related Products:

  • Alternate spool lengths and color (22 AWG)
  • Complete hook-up wire offering



    Report a problem
    Suggest a product
  • Specification Value
    CategoryWIRE
    PackageREEL
    Wire TypeHOOKUP
    Conductors1
    Wire Gauge (AWG)22
    Conductor Strand7X30
    Specification Value
    ColorGRAY
    Length (feet)500
    Voltage300V
    Insulation TypePVC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    18 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet

    Buy Now  $14.49


    16 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet

    Buy Now  $16.95


    18 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

    Buy Now  $14.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.