Rocker Switch On Off Single Pole Single Throw Quick Connect Rocker 10 Amp 250 Volt AC Straight

$1.29 ea


  • Part no.: 316128
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-73B-R-02
Pricing
# of units Price
1+ $1.29
10+ $1.15
100+ $1.05
500+ $0.89
1000+ $0.79

Panel Mount Rocker Switch

Features

  • Contact form: SPST ON-OFF
  • Contact rating: 9A @ 125VAC / 6A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.87"D
  • Number of pins: 3
  • 0.187" quick connect terminals
  • Rocker color: Illuminated Red

    Connection

  • Pin 1A: AC Line
  • Pin 1: Load
  • Pin 2: AC Neutral (illumination)



    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)9
    TypeRocker
    Voltage Rating (AC)250
    Actuator TypeIlluminated Rocker
    Color - Actuator/CapDiffused Red
    Illumination TypeRed
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins3
    Length (inch)0.83
    Depth (inch)0.6
    Height (inch)1.63
    FamilyR13-73
    Maximum Current Rating[email protected]
    Dielectric Strength1500VAC
    Body OrientationStraight
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm


    Report a problem
    Suggest a product