3V CR1220 Lithium Coin Cell Battery with Leads

$0.89 ea


  • Part no.: 2210010
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: CR1220-LEADS
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
25+ $0.69
100+ $0.59

3V CR1220 Lithium Coin Cell Battery with 2" Leads

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR1220 coin cell with 2" wire leads
  • Lithium Manganese Dioxide
  • Output: 3V @ 40mAh
  • Nominal capacity: 38mAh
  • Dimensions: 0.49" Diameter x 0.77" Thick
  • Weight: 0.8 grams

    Report a problem
    Suggest a product
  • Specification Value
    TypeLithium
    Capacity38 mAh
    Cell SizeCR1220
    Voltage3V
    Voltage (V)3
    CategoryBattery
    Diameter (inch)0.49
    FeaturesWith 2" wire leads
    Battery TypePrimary


    Report a problem
    Suggest a product