Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

N

3V CR1220 Lithium Coin Cell Battery with Leads

View CR1220-LEADS: 3V Lithium Coin Cell Battery with Leads

CR1220-LEADS: 3V Lithium Coin Cell Battery with Leads

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2210010
Manufacturer   JAMECO RELIAPRO
Manufacturer no. CR1220-LEADS
  RoHS compliant
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability: Ship  today  

 Add to cart

3V CR1220 Lithium Coin Cell Battery with 2" Leads

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR1220 coin cell with 2" wire leads
  • Lithium Manganese Dioxide
  • Output: 3V @ 40mAh
  • Nominal capacity: 38mAh
  • Dimensions: 0.49" Diameter x 0.77" Thick
  • Weight: 0.8 grams
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
    Switch Push Button Single Pole Single Throw (SPST) Off Momentary (On) Red/Green Illuminated

    Buy Now  $2.95


    115 Volt AC Tubeaxial Ball Bearing Fan

    Buy Now  $8.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.