Fluke 3000 FC Industrial System

$1,209.95 ea


  • Part no.: 2210546
  • Manufacturer: FLUKE CORPORATION
  • Manufacturer no.: FLK-3000FC IND
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $1,209.95
5+ $1,099.99

Fluke 3000 FC Industrial System


The Fluke FC Wireless Industrial System lets you work on electrical panels faster, safer, easier! De-energize the cabinet, connect the remote modules, close the cabinet and reenergize. The FC Wireless Industrial System displays the readings wirelessly on the 3000 FC Wireless Digital Multimeter.

Connect the three FC Wireless iFlex AC Current Module to your test points, and view the results from all three phases in 1/3 the time and cost of current test methods or connect the FC Wireless AC Voltage Module and view both voltage and current measurements simultaneously. You'll get better answers, faster, and spend less time in full PPE.

From short distances, you can even view readings from modules through closed electrical panels. Plus the Fluke Connect™ remote modules capture up to 65,000 sets of time stamped min/max/avg readings, using the optional PC adapter. Fluke Connect wireless test tools also offer increased safety by letting you view readings in a separate location from the test point.

Now you can take readings on moving machinery, with only the measurement module in harm's way.

Includes:

Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect™ App

  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX recording
  • CAT III 1000 V, Cat IV 600 V rated
  • IP54 protection

    Fluke v3000 FC Wireless AC Voltage Module

  • Measurements up to 1000 V true-RMS AC
  • Use as a standalone meter or as part of the system
  • A logging function for recording and saving up to 65,000 readings

    3 Fluke a3001 FC Wireless iFlex® AC Current Modules

  • Measure up to 2500A AC
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Inrush function

    Also Included:

  • 3 iFlex 10" coils
  • 4 magnets/straps
  • PC3000FC PC Adapter with SW3000 software CD
  • 1 pair TL175 Test leads
  • 1 pair AC175 Alligator Clips
  • 1 pair TL224 Test leads
  • 1 pair AC285 Alligator clips
  • Information pack



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product