5 Diopter UV and LED Magnifier Lamp with Touch Control

$245.95 ea


  • Part no.: 2210597
  • Manufacturer: MG ELECTRONICS
  • Manufacturer no.: LED1000
  • RoHS Compliant
Pricing
# of units Price
1+ $245.95
5+ $224.95

5 Diopter UV and LED Magnifier Lamp with Touch Control


The LED1000 is a professional grade UV and LED research and analysis desktop lamp. This unit features two powerful rings of 102 ultra-bright LEDs that offer ultra-bright white light with 30% less current draw than fluorescent bulbs and as bright as daylight! The 36" adjustable swing arm design allows freedom of movement in any direction, and the head houses a powerful 7" round 5-diopter glass magnifying lens.

Features:

  • 48 Ultraviolet LEDs
  • 54 Ultra-bright white LED light
  • Touch control: 3-position touch on/off switch
  • 30% less current draw than fluorescent bulbs
  • Lightweight design
  • 36" spring balanced arm: Stays sets in any position
  • 5-diopter 7" round glass lens
  • Power supply: 100-240VAC @ 50-60Hz
  • Power output: 4.2W (LED) and 12.6W (UV)
  • Color temperature: 4514K (daylight brightness)
  • Vise benchtop clamp
  • Color: White
  • ETL and CE approved
  • Note: Input power cable is two-prong

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product