Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Lighting, Bench Lights

5 Diopter LED Magnifier Lamp with 45 Ultra White SMD LEDs

View LED125: 5 Diopter LED Magnifier Lamp (Bench Lights Lighting)

LED125: 5 Diopter LED Magnifier Lamp (Bench Lights Lighting)

View Larger Image
Image is representative only
MG Electronics
Jameco Part no. 2210600
Manufacturer MG ELECTRONICS
Manufacturer no. LED125
  RoHS compliant
Catalog 161 , page 123
Pricing & Availability

$94.95

# of Unit Price
1+ $94.95
5+ $84.95
  • Availability: Ship Today  

 Add to cart

5 Diopter LED Magnifier Lamp


The LED125 is the perfect desktop lamp for home, office or professional medical applications. This unit features a powerful ring of 45 ultra-bright SMD LEDs that offer ultra-bright white light with 30% less current draw than fluorescent bulbs and as bright as daylight! The 39" adjustable swing arm design allows freedom of movement in any direction, and the head houses a powerful 5" round 5-diopter glass magnifying lens.

Features:

  • 45 Ultra-bright white SMD LEDs
  • 30% less current draw than fluorescent bulbs
  • Lightweight design
  • 39" spring balanced arm: Stays sets in any position
  • 5-diopter 5" round glass lens
  • Power supply: 100-240VAC @ 50-60Hz
  • Power output: 9.4W
  • Color temperature: 4500K (daylight brightness)
  • Vise benchtop clamp
  • Color: White
  • UL, ETL and CE approved
  • Note: Input power cable is two-prong

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Black 3-Diopter Adjustable Magnifying Lamp

    Buy Now  $59.95


    MAGNIFYING FLOURESCENT WORK LIGHT ACCEPTS 22 WATT FLUORESCENT TUBES

    Buy Now  $84.95


    White 3-Diopter Adjustable Magnifying Lamp

    Buy Now  $59.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.