3 Diopter LED Magnifier Lamp with 90 Ultra-bright LEDs

$76.95 ea


  • Part no.: 2210618
  • Manufacturer: MG ELECTRONICS
  • Manufacturer no.: LED120
  • RoHS Compliant
Pricing
# of units Price
1+ $76.95
5+ $71.95

3 Diopter LED Magnifier Lamp


The LED120 is the perfect desktop lamp for home, office or professional medical applications. This unit features a powerful ring of 90 ultra-bright LEDs that offer ultra-bright white light with 30% less current draw than fluorescent bulbs and as bright as daylight! The 39" adjustable spring-balanced swing arm design allows freedom of movement in any direction, and the head houses a powerful 5" round 3-diopter glass magnifying lens.

Features:

  • 90 Ultra-bright white LED light
  • 30% less current draw than fluorescent bulbs
  • Lightweight design
  • 39" spring balanced arm: Stays sets in any position
  • 3-diopter 5" round glass lens
  • Power supply: 100-240VAC @ 50-60Hz
  • Power output: 5.4W
  • Color temperature: 6400K (daylight brightness)
  • Vise benchtop clamp
  • Color: White
  • UL, ETL and CE approved
  • Note: Input power cable is two-prong

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product