Standard Regulator 5 Volt 2.4 Amp 3 Pin 3+ Tab TO-220 Rail

$1.29 ea


  • Part no.: 900050
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM340T-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.13
50+ $1.03
NOTE:
  • Order in multiples of 5
I.C.+5.0V/1.5A TO-220 VOLTAGE REGULATOR


IC,LM340T-5.0/NOPB,+5.0V/1.5A
TO-220 VREG

Report a problem
Suggest a product
Specification Value
FamilyLM340
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation50mV
Load Regulation50mV
Typical Dropout Voltage @ Current[email protected]
Minimum Input Voltage7.5V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient54C/W
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product