Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Educational Kits >> Audio

3W Mono Amplifier

View K8066: 3W Mono Amplifier Compact Size (Audio)

K8066: 3W Mono Amplifier Compact Size (Audio)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2211899
Manufacturer VELLEMAN INC.
Manufacturer no. K8066
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.49

# of Unit Price
1+ $11.49
5+ $10.49
  • Availability:Ship  1 Wks ARO 

 Add to cart

3W Mono Amplifier

Small but powerful amplifier suits a wide range of applications such as : microphone amp, for doorbells, melody generators, intercom, sound effects, earphones, radio receivers, PC sound card, musical instrument, ...

Features

  • Compact size
  • Low partcount
  • No additional heatsink required
  • Single supply
  • Wide supply range
  • Excellent protection

    Specifications

  • Difficulty Level: 2
  • Output power: 3Wrms (4-8 ohm, 15VDC, 10% THD)
  • Frequency range: 50Hz - 20kHz (1W/8ohm, -3dB)
  • Gain: 32dB (40x)
  • Thermal protection
  • Short circuit protection
  • Power supply: 6 ~ 15VDC
  • Current consumption: 500mA max.
  • Dimensions: 1.6 x 1.9"



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FM Stereo Transmitter Kit

    Buy Now  $29.95


    2x30 Watt Stereo Amplifier Kit

    Buy Now  $29.95


    FM Radio Kit - 88-108 MHz

    Buy Now  $24.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.