Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch 4 Position on off Single Pole 0.15 Amp @ 30 Volt Raised Rocker

View 76SB04T: SPST Thru-Hole SIP Switch (DIP)

76SB04T: SPST Thru-Hole SIP Switch (DIP)

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 696896
Manufacturer GRAYHILL INC.
Manufacturer no. 76SB04T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 130
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.88
50+ $0.80
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

THRU-HOLE SIP SWITCH


SWITCH,DIP,4 POS,ON OFF,SPST,
0.15A@30V,RAISED ROCKER

Report a problem
Suggest a product
Specification Value
Number of Positions4
Family76
Actuator StyleRaised Rocker
Maximum DC Voltage Rating30V
Maximum Current Rating0.15A@30VDC
Contact PlatingGold/Nickel
Mechanical Life2000
Actuator Length0.58mm
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength750Vrms
Maximum Contact Resistance<=30mOhm
Minimum Insulation Resistance1000MOhm
Pole Throw ConfigurationSPST
Specification Value
Seal LocationBase
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.5mm
Total Pitch7.5mm
Product Depth9.65mm
Product Length12.2mm
Product TypeSwitch DIP
Product Height8mm


Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.79


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.39


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.