Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet N Channel 60 Volt 0.3 Amp 3 Pin SPT Package

View 2N7000: Transistor Mosfet N-Channel 60V 0.3A TO-92

2N7000: Transistor Mosfet N-Channel 60V 0.3A TO-92


Image is representative only
Jameco Part no. 119423
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N7000
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.07

# of Unit Price
10+ $0.07
100+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, MOSFET N-CHANNEL, 2N7000, 60V, 0.3A, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N7000
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current0.3A
Maximum Drain Source Resistance5Ohm@10V
Maximum Drain Source Voltage60V
CategoryPower MOSFET
Maximum Gate Source Voltage±30V
Typical Input Capacitance @ Vds40pF@10V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
Specification Value
MountingThrough Hole
Pin_Count3
Supplier_PackageSPT
Product Width4.2mm(Max)
Product Height5.2mm(Max)
Product Length4.8mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.