Transistor MOSFET N Channel 60 Volt 0.3 Amp 3 Pin SPT Package

$0.07 ea


  • Part no.: 119423
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 2N7000
Pricing
# of units Price
10+ $0.07
100+ $0.05
NOTE:
  • Order in multiples of 10
TRANSISTOR, MOSFET N-CHANNEL, 2N7000, 60V, 0.3A, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N7000
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current0.3A
Maximum Drain Source Resistance5Ohm@10V
Maximum Drain Source Voltage60V
Maximum Gate Source Voltage±30V
Typical Input Capacitance @ Vds40pF@10V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageSPT
Product Width4.2mm(Max)
Product Height5.2mm(Max)
Product Length4.8mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product