Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

L297/1 - Stepper Motor Controller DIP-20

View L297/1: L297 -Stepper Motor Controller DIP-20 Package (Interface)

L297/1: L297 -Stepper Motor Controller DIP-20 Package (Interface)

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 288067
Manufacturer ST MICRO
Manufacturer no. L297/1
Catalog 152 , page 8
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $7.25
100+ $6.49
  • Availability: Ship  today  

 Add to cart

L297/1 - Stepper Motor Controller

The L297 stepper motor controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer controlled applications. The motor can be driven in half step, normal and wave drive modes, and on-chip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase is generated internally, the burden on the microprocessor and the programmer is greatly reduced. Mounted in DIP20, the L297 can be used with monolithic bridge drives such as the L298N or L293E, or with discrete transistors and darlingtons.

Features

  • DIP-20 package
  • Normal/Wave Drive
  • Half/Full Step modes
  • Clockwise/Anticlockwise direction
  • Switch mode load current regulation
  • Programmable load current
  • Few external components
  • Reset Input & Home Output
  • Enable input

    Report a problem
    Suggest a product
  • Specification Value
    FamilyL297
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingTube
    Pin_Count20
    Supplier_PackagePDIP
    Product Width7.1mm(Max)
    Product Height2.68mm(Max)
    Specification Value
    Product Length25.4mm(Max)
    Product TypeMotion Motor Control
    TypeStepper Motor Controller
    Minimum Operating Supply Voltage4.75V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage7V
    Minimum Operating Temperature-40°C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab)

    Buy Now  $7.49


    IC,L6208N,DUAL STEP MTR DRIV <

    Buy Now  $11.69


    DMOS Full Bridge PWM Motor Driver 48 Volt 20-Pin Small Outline Tube

    Buy Now  $8.79

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.