Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

Stepper Motor Controller 5 Volt 20 Pin Plastic DIP Tube

View L297/1: L297 Stepper Motor Controller (Interface)

L297/1: L297 Stepper Motor Controller (Interface)

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 288067
Manufacturer ST MICRO
Manufacturer no. L297/1
Catalog 142 , page 9
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
100+ $6.95
  • Availability: Ship  today  

 Add to cart

STEPPER MOTOR CONTROLLER


IC,ST,L297/1, DIP-20,
STEP MOTOR CONTRLLER5V

Report a problem
Suggest a product
Specification Value
FamilyL297
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count20
Supplier_PackagePDIP
Product Width7.1mm(Max)
Product Height2.68mm(Max)
Specification Value
Product Length25.4mm(Max)
Product TypeMotion Motor Control
TypeStepper Motor Controller
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage7V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab) MULTIWATT Volt Tube

Buy Now  $7.49


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $9.29


IC,L6208PD,DUAL STEP MTR DRIV

Buy Now  $12.15

Copyright ©2002 - 2014 Jameco. All Rights Reserved.