Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 7A 250 Volt Slow Blow Acting 2 Pin Bulk

View 0313007.HXP: Fuse Glass Slow Blow 3AB 313 Series 7 AMP (Circuit Protection)

0313007.HXP: Fuse Glass Slow Blow 3AB 313 Series 7 AMP (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 653571
Manufacturer LITTELFUSE
Manufacturer no. 0313007.HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 76
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.39
50+ $0.35
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

FUSE, GLASS , SLOW BLOW, 3AB, 313 SERIES, 7 AMP


FUSE,GLASS,7.00A,313007.,
1.25 x.25 ,250V,3AG SLO-BLO

Report a problem
Suggest a product
Specification Value
Family313
Product TypeFuses
TypeStandard
Rated AC Voltage (URac) (V)250
Specification Value
ActingSlow Blow
Current Rating (A)7
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.