Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

Fan 24VDC 6.7 CFM 40X40X10 90MA Ball Bearings 7 Inch Leads with Conn Ul/Cul/Tuv/C

View AD0424HB-G70: DC Brushless Tubeaxial Fan Bearing Type: Ball

AD0424HB-G70: DC Brushless Tubeaxial Fan Bearing Type: Ball

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 1928281
Manufacturer ADDA INC
Manufacturer no. AD0424HB-G70
  RoHS compliant
Catalog 151 , page 88
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $6.95
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 90mA
  • Air Flow: 6.7 CFM
  • Noise: 25 dBA
  • Size: 40 x 40 x 10mm
  • Connection Leads: 7" length with connection
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Noise (dBA)25
Connection (Leads)7" Leads
Length (mm)40
Width (mm)40
Height (mm)10
Specification Value
Air Flow (CFM)6.7
BearingBall
Current (mA)90
Power (Watts)2.16
Agency ApprovalsUL/CUL/TUV/C


Report a problem
Suggest a product

RELATED PRODUCTS

24V 80mm DC Brushless Fan

Buy Now  $9.95


24 Volt DC 6.7 CFM Ball DC Fan With 3-12" Leads 40 x 40 x 10mm

Buy Now  $9.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.