LM234Z-6 - 3-Terminal Adjustable Current Sources

$0.99 ea


  • Part no.: 1285167
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM234Z-6/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.87
50+ $0.79
NOTE:
  • Order in multiples of 5

LM234Z-6 - 3-Terminal Adjustable Current Sources

The LM234 is a 3-terminal adjustable current sources featuring 10,000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1V to 40V. Current is establishe

Report a problem
Suggest a product
Specification Value
FamilyLM234
CategoryCurrent Source
Minimum Operating Temperature-25°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeSensor Misc


Report a problem
Suggest a product