Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Subminiature Toggle Switch SPDT 0.5VA

View A123S1D9AB: Subminiature Toggle Switch

A123S1D9AB: Subminiature Toggle Switch

View Larger Image
Image is representative only
Electroswitch
Jameco Part no. 2202757
Manufacturer ELECTROSWITCH
Manufacturer no. A123S1D9AB
Catalog 152 , page 66
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $1.95
100+ $1.49
500+ $1.25
1000+ $0.95
  • Availability: Ship Today  

 Add to cart

Subminiature Toggle Switch

Features

  • Contact Form: SPDT on-none-on
  • Contact Rating: 0.5VA maximum @ 28Vac/Vdc maximum
  • Number of pins: 3
  • PC right-angle terminals
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch Subminiature Single Pole Double Throw ON-ON Solder 125VDC@3A 7-32 Inch Mounting

    Buy Now  $1.75


    Toggle Switch Subminiature Double Pole Double Throw (On-On) Solder 125 VDC @ 3 Amp 7/32 Inch Mounting

    Buy Now  $1.95


    Toggle Switch Subminiature Single Pole Double Throw (On-On) PCB Mount 0.4VA Max

    Buy Now  $1.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.