Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> 3D Printers >> 3D Printers

Makerbot® Replicator® Mini Compact 3D Printer

View MP05925: ® Replicator® Mini Compact 3D Printer

MP05925: ® Replicator® Mini Compact 3D Printer

View Larger Image
Image is representative only
Makerbot
Jameco Part no. 2214387
Manufacturer MAKERBOT
Manufacturer no. MP05925
  RoHS compliant
Catalog 151 , page 172
Pricing & Availability

$999.95

# of Unit Price
1+ $999.95
  • Availability: Ship Today  

 Add to cart

MakerBot® Replicator® Mini Compact 3D Printer

Unleash creativity with an educational, entertaining and useful 3D printer. The MakerBot Replicator Mini is very easy to use, and it's also packed with brand-new features. The MakerBot Replicator Mini makes solid, three-dimensional objects out of PLA Filament. First, use MakerBot Desktop software to translate 3D design files into instructions for the MakerBot Replicator Mini. Then transfer those instructions to the MakerBot Replicator Mini via USB cable or over a Wi-Fi network, and with just the touch of a button, the MakerBot Replicator Mini will melt PLA Filament and extrude it out onto the build plate in thin lines to build the object layer by layer. This method of 3D printing is called fused deposition modeling or fused filament fabrication.

Easy & Affordable 3D Printing

  • Trust in a 3D printer that's durable, reliable, and easy to use.
  • Get fast and easy One Touch™ 3D Printing
  • Transform a small desk in your home or classroom into an exciting creativity center
  • Experiment with a wide range of forms, colors, and textures
  • Join the large, supportive MakerBot Thingiverse® 3D design community
  • Print, manage, and share your 3D creations simply and seamlessly, with free MakerBot software for your PC or Mac

    Entertaining, Educational, and Useful

  • Reconnect with your imagination and creative power
  • Teach children how to think, imagine, create, craft and print in 3D
  • Energize and inspire children's creativity, while preparing them for the jobs of the future
  • Create occasions for children to bond with parents, siblings, classmates, and teachers
  • Remix and customize your creations to create unique gifts for family and friends
  • Choose from hundreds of thousands of free, predesigned, and ready-to-print educational, entertaining, and useful 3D models on Thingiverse
  • Make household utensils and replacement parts
  • Spur social creativity at parties, events, and brainstorming sessions
  • Print your creations while you work on other projects
  • For even more design possibilities, pair the MakerBot Replicator Mini with the MakerBot Digitizer Desktop 3D Scanner

    Features & Specifications

    Printing
  • Technology: Fused Deposition Modeling
  • Build volume: 3.9"L x 3.9"W x 4.9"H (76 cubic inches)
  • Layer resolution: 200 microns
  • Filament diameter: 1.75mm
  • Filament compatibility: Makerbot PLA Filament Small Spool (0.5 LB)
  • Nozzle diameter: 0.4mm (0.015")
  • Build platform: Acrylic
  • Print file type: .Makerbot

    Temperature
  • Ambient operating temperature: 60 to 78°F (15 to 26°C)
  • Storage temperature: 32 to 100°F (0 to 38°C)

    Size & Weight
  • Product dimensions: 11.6"L x 12.2"W x 15"H
  • Shipping box: 15.3"L x 15.6"W x 20.8"H
  • Product weight: 18 LBS
  • Shipping weight: 22 LBS (includes accessory kit)

    Mechanical
  • Construction: PC ABS with power-coated steel reinforcement
  • Build surface: Injection molded acrylic
  • Stepper motors: 1.8° step angle with 1/16 micro-stepping
  • XY positioning precision: 11 microns (0.0004")
  • Z positioning precision: 2.5 microns (0.0001")

    Software
  • Software bundle: Makerbot desktop
  • Supported file types: STL, OBJ, THING, MAKERBOT
  • Operating systems: Windows (7+), Mac OS X (10.7+), Linux (Ubuntu, Fedora)

    Electrical
  • Power requirements: 100-240VAC; 0.75-0.41A; 50-60Hz, 100W
  • Connectivity: WiFi, USB

    On-Board Camera
  • For print monitoring and easy sharing to MakerBot Thingiverse and social networks
  • Accessible through MakerBot Desktop and MakerBot Mobile apps
  • Automatically takes reference pictures of final prints and saves them to your cloud storage library
  • Camera resolution: 320 x 240

    Smart Extruder
  • Easy to swap or replace
  • Detects filament absence and automatically pauses your print
  • Sends notifications to MakerBot Desktop and MakerBot Mobile apps



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Velleman K8200 3D Printer Kit - (Uses 3mm Filament)

    Buy Now  $649.95


    Stand-Alone Controller Spare Part for Velleman K8200

    Buy Now  $79.95


    Extruder for K8200 - 3D Printer (Spare Part)

    Buy Now  $84.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.