Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> 3D Printers >> 3D Printers

Makerbot® Replicator® 2X Experimental 3D Printer

View MP05927: ® Replicator® 2X Experimental 3D Printer

MP05927: ® Replicator® 2X Experimental 3D Printer

View Larger Image
Image is representative only
Makerbot
Jameco Part no. 2214395
Manufacturer MAKERBOT
Manufacturer no. MP05927
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 151 , page 172
Pricing & Availability

$2,499.00

# of Unit Price
1+ $2,499.00
  • Availability:Ship  2 Wks ARO 

 Add to cart

MakerBot® Replicator® 2X Experimental 3D Printer

Experimental 3D Printer - Dual Extruder

The MakerBot Replicator 2X Experimental 3D Printer is a full-featured desktop 3D printer for daredevils and experimenters to explore the frontiers of 3D printing with experimental dual extrusion. It is optimized for the traditional thermoplastic ABS filament. MakerBot ABS filament is a ductile petroleum-based thermoplastic filament with elastic deformation properties that make it good for snaps, living hinges, and threadability. The MakerBot Replicator 2X is designed for future developments in 3D printing.

  • Be ready for cutting-edge developments in filament technology and multi-material 3D printing
  • Add a new level of creativity to your 3D designs with interlaced colors
  • Print in two colors through precisely aligned dual nozzles, without swapping filament or pausing your print
  • Experiment with overhangs and internal structures using MakerBot Dissolvable Filament as solid infill material
  • Completely reengineered, constant-force filament feeding system
  • New thermal core design stabilizes the internal extruder temperature for more reliable prints
  • Super flat heated build plate optimized for ABS
  • Six-sided enclosure for stabilized ABS cooling
  • Optimized for MakerBot ABS filament
  • World-class 100-micron layer resolution

    Features & Specifications

    Printing
  • Technology: Fused Deposition Modeling
  • Build volume: 9.7"L x 6.0"W x 6.1"H
  • Layer resolution: 100 microns (0.0039")
  • Filament diameter: 1.75mm (0.069")
  • Filament compatibility: Makerbot ABS Filament 1KG Spool
  • Nozzle diameter: 0.4mm (0.015")
  • Build platform: Acrylic
  • Print file type: .Makerbot

    Temperature
  • Ambient operating temperature: 60 to 90°F (15 to 32°C)
  • Storage temperature: 32 to 90°F (0 to 32°C)

    Size & Weight
  • Product dimensions: 19.1"L x 12.8"W x 20.9"H (without spool); 19.1"L x 16.5"W" x 20.9"H (with spool)
  • Shipping box: 23"L x 23.8"W x 16.4"H
  • Product weight: 27.8 LBS
  • Shipping weight: 39.25 LBS

    Mechanical
  • Chassis: Power-coated steel
  • Body: PVC panels
  • Build platform: Heated, black anodized 356F aluminum
  • Stepper motors: 1.8° step angle with 1/16 micro-stepping
  • XYZ Bearings: Wear-resistant, oil-infused bronze
  • XY positioning precision: 11 microns (0.0004")
  • Z positioning precision: 2.5 microns (0.0001")

    Software
  • Software bundle: Makerbot Makerware
  • Supported file types: STL, OBJ, THING
  • Operating systems: Windows (7+), Mac OS X (10.6+), Linux (Ubuntu 12.04+)

    Electrical
  • Power requirements: 24 VDC @ 9.2 Amps
  • AC Input: 100-240VAC; ~4A; 50-60Hz
  • Connectivity: WiFi, SD card (both included)







    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Velleman K8200 3D Printer Kit - (Uses 3mm Filament)

    Buy Now  $649.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.