Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> 3D Printers >> 3D Printers

N

Makerbot® Replicator® 2 Desktop 3D Printer

View MP04948: ® Replicator® 2 Desktop 3D Printer

MP04948: ® Replicator® 2 Desktop 3D Printer

View Larger Image
Image is representative only
Makerbot
Jameco Part no. 2214408
Manufacturer MAKERBOT
Manufacturer no. MP04948
  RoHS compliant
web exclusive
Pricing & Availability

$1,999.00

# of Unit Price
1+ $1,999.00
  • Availability:Ship  1 Days ARO 

 Add to cart

MakerBot® Replicator® 2 Desktop 3D Printer

Desktop 3D Printer - Single Extruder

Welcome to prosumer 3D printing. With a resolution capability of 100-microns and a massive 410-cubic-inch build volume, the MakerBot Replicator 2 Desktop 3D Printer is the easiest, fastest, and most affordable tool yet for making professional-quality models. We set a new standard with our work, so that you can set a new standard with yours.

Features

  • Rely on builds that stick to the platform Practically no peeling, curling, or sliding
  • Build big with dimensional stability
  • Expand your creative palette with a whole new range of matte, translucent, shimmery, metallic, and sparkly colors
  • Super strong, great for moving parts and complex assemblies
  • Ready to print in less than two minutes
  • Minimal shrinkage factor means smooth builds with no cracks
  • 32% energy savings versus building with ABS filament
  • Make things that feel great to the touch
  • Design accurately: get what you expect
  • Environmentally friendly

    Printing

  • Print Technology:Fused Filament Fabrication
  • Build Volume: 11.2 L x 6.0 W x 6.1 H in
  • Layer Resolution Settings:
       High: 100 microns [0.0039 in]
       Medium: 270 microns [0.0106 in]
       Low: 340 microns [0.0133 in]
  • Positioning Precision: XY: 11 microns [0.0004 in]; Z: 2.5 microns [0.0001 in]
  • Filament Diameter: 1.75 mm [0.069 in]
  • Nozzle Diameter: 0.4 mm [0.015 in]

    Software
  • Software Bundle: MakerBot® MakerWare ™
  • File Types: STL, OBJ, Thing
  • Operating Systems: Windows (7+), Mac OS X (10.6+), Linux (Ubuntu 12.04+)
  • Connectivity: USB, SD card (both included)

    Mechanical
  • Chassis: Powder coated steel
  • Body: PVC panels
  • Build Platform: Acrylic
  • XYZ Bearings: Wear-resistant, oil-infused bronze
  • Stepper Motors: 1.8° step angle with 1/16 micro-stepping

    Electrical
  • Storage Temperature: 0°-32° C [32°- 90° F]
  • Operating Temperature: 15°-32° C [60°-90° F]
  • AC Input: 100-240 V, ~2 amps, 50-60 Hz
  • Power Requirements: 24 V DC @ 6.25 amps

    Dimensions
  • Product Dimensions:
    Without Spool 19.1" x 12.8" x 14.7"
    With Spool 19.1" x 16.5" x 14.7"
  • Shipping Dimensions: 23" x 21.5" x 17"
  • Product Weight: 25.4 lbs
  • Shipping Weight: 37.0 lbs



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Velleman K8200 3D Printer Kit - (Uses 3mm Filament)

    Buy Now  $749.95


    1.75 mm PLA Filament - Black - 2.2 lbs

    Buy Now  $39.95


    Copyright ©2002 - 2014 Jameco. All Rights Reserved.