Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> 3D Printers >> 3D Printers

Makerbot® Replicator® 5TH Gen Model

View MP05825: ® Replicator® 5TH Gen Model (3D Printers)

MP05825: ® Replicator® 5TH Gen Model (3D Printers)

View Larger Image
Image is representative only
Makerbot
Jameco Part no. 2214416
Manufacturer MAKERBOT
Manufacturer no. MP05825
  RoHS compliant
Catalog 151 , page 172
Pricing & Availability

$2,699.95

# of Unit Price
1+ $2,699.95
  • Availability:Ship  1 Days ARO 

 Add to cart

MakerBot® Replicator® 5th Gen Model

Desktop 3D Printer - Fifth Generation

Unmatched speed, reliability, quality and connectivity for all your 3D printing needs.

  • Fifth generation technology defines the new standard for ease of use, quality, and reliability
  • Powered by the new, user-friendly MakerBot Replicator 3D Printing Platform
  • App and cloud enabled
  • USB, Ethernet, or Wi-Fi connectivity ensures a seamless production workflow (Wi-Fi coming soon)
  • New MakerBot Replicator Smart Extruder, motion controllers, and gantry design
  • On-board camera and diagnostics, and assisted build-plate leveling
  • 11% larger build volume and faster print times accelerate rapid prototyping and model making
  • Build volume of 8 x 10 x 6 inches (456 cubic inches)
  • 11% larger than the MakerBot Replicator 2 Desktop 3D Printer
  • Makes true-to-life objects quickly and easily
  • Enables you to manufacture on demand
  • 100-micron layer resolution
  • Create professional-quality, high-resolution prototypes and complex models
  • Get smooth-to-the-touch surfaces that don't need sanding, finishing, or postproduction
  • Create realistic prototypes and models for demonstrations and presentations
  • Choose settings that range from fast draft to finer resolution

    Specifications

    Printing
  • Print Technology: Fused Deposition Modeling
  • Build Volume: 9.9 L x 7.8 W x 5.9 H in; 456 cubic inches
  • Layer Resolution: 100 microns [0.0039 in]
  • Filament Diameter: 1.75 mm [0.069 in]
  • Filament Compatibility: MakerBot® PLA Filament
  • Build Platform: Glass

    Dimensions & Weights
  • Product Dimensions: 20.8 L x 17.4 W x 16.2 H in
  • Product Weight: ~35 lbs

    Electrical
  • Power Requirements: 100-240V, 50-60Hz, ~1.75A max, 150W

    Software
  • File Types: STL, OBJ, THING, MAKERBOT
  • Operating Systems: Windows (7+), Mac OS X (10.7+), Linux (Ubuntu 12.04+)
  • Connectivity: USB and Ethernet (Wi-Fi Coming Soon)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Velleman K8200 3D Printer Kit - (Uses 3mm Filament)

    Buy Now  $599.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.