Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> 3D Printers >> 3D Printers

Makerbot® Replicator® Z18 3D Printer

View MP05950: ® Replicator® Z18 3D Printer 12 Inch L X 12 Inch W X 18 Inch H

MP05950: ® Replicator® Z18 3D Printer 12 Inch L X 12 Inch W X 18 Inch H

View Larger Image
Image is representative only
Makerbot
Jameco Part no. 2214424
Manufacturer MAKERBOT
Manufacturer no. MP05950
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 151 , page 172
Pricing & Availability

$6,499.00

# of Unit Price
1+ $6,499.00
  • Availability:Ship  2 Wks ARO 

 Add to cart

MakerBot® Replicator® Z18 3D Printer

The MakerBot Replicator Z18 has a massive build volume and offers the best price/performance in its category.

Massive build volume

  • 12"L x 12"W x 18"H
  • Make extra-large industrial prototypes, models, and products.
  • Think and build bigger than ever
  • Print multiple things at once so you can get to work on your next design sooner.

    The best price/performance in its category

  • Save with low-cost consumables - Compare to your consumable cost to see the difference!
  • Fifth generation technology defines the new standard for ease of use, quality, and reliability.
  • The MakerBot Replicator Z18 is powered by the new, user-friendly MakerBot Replicator 3D Printing Platform.
  • The MakerBot Replicator Z18 is app and cloud enabled.
  • USB, Ethernet, or Wi-Fi connectivity creates a seamless production workflow.
  • Enclosed and heated build chamber designed for printing large models with minimal curling.

    New reliability features

  • New MakerBot Replicator Smart Extruder
       ·Is easy to swap or replace
       ·Detects filament absence and automatically pauses your print
       ·Sends notifications to MakerBot Desktop and MakerBot Mobile apps
  • New H-bot gantry design
  • New motion controllers

    100-micron layer resolution

  • Create professional-quality, high-resolution prototypes and complex models.
  • Get smooth-to-the-touch surfaces that don't need sanding, finishing, or postproduction.
  • Make realistic prototypes and models for demonstrations and presentations.
  • Choose settings that range from fast draft to finer resolution.

    Specifications

    PRINTING
  • Print Technology: Fused deposition modeling
  • Build Volume: 12.0" L x 12.0" W x 18.0" H (2,592 cubic inches )
  • Layer Resolution: 100 microns
  • Filament Diameter: 1.75 MM [0.069 in]
  • Filament Compatibility: Makerbot PLA Filament, Large Spool
  • Nozzle Diameter: 0.4 mm [0.015 in]
  • Print File Type: .makerbot

    DIMENSIONS
  • Product Dimensions: 19.4" W x 22.2" D x 32.6" H
  • Shipping Box: 25.6" x 28.3" x 40.5"
  • Printer Weight: 90 lbs
  • Shipping Weight: 115 lbs

    SOFTWARE
  • Software Bundle: MakerBot Desktop Software
  • Supported File Types: .stl, .obj, .thing, .makerbot
  • Supported OS: Windows (7+), Mac OS X (10.7+), Linux (Ubuntu 12.04+, Fedora 19+)

    TEMPERATURE:
  • Ambient Operating Temperature: 15-32°C [60-90°F]
  • Storage Temperature: 0-38°C [32-100°F]

    ELECTRICAL
  • Power Requirements: 100-240 VAC; 5.4-2.2 A; 50/60 Hz; 350 W
  • Connectivity: USB, Ethernet, Wi-Fi (coming soon)

    MECHANICAL
  • Construction: Powder-coated steel with PC-ABS and aluminum composite material
  • Build Surface: Injection molded PC-ABS
  • Stepper Motors: 1.8° step angle with 1/16 micro-stepping
  • XY Positioning Precision: 11 microns [0.0004 IN]
  • Z Positioning Precision: 2.5 microns [0.0001 IN]

    CAMERA
  • Camera Resolution: 640x480



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Velleman K8200 3D Printer Kit - (Uses 3mm Filament)

    Buy Now  $699.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.